Part Details for 7603901EX by Motorola Semiconductor Products
Overview of 7603901EX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7603901EX
7603901EX CAD Models
7603901EX Part Data Attributes:
|
7603901EX
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
7603901EX
Motorola Semiconductor Products
Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 92 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7603901EX
This table gives cross-reference parts and alternative options found for 7603901EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603901EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123N3 | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | 7603901EX vs SN74LS123N3 |
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7603901EX vs SN54LS123JD |
SN54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, CASE 620-09, 16 PIN | Motorola Semiconductor Products | 7603901EX vs SN54LS123J |
M38510/31401SEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7603901EX vs M38510/31401SEX |
GD54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, | Goldstar Electron Co Ltd | 7603901EX vs GD54LS123J |
SN74LS123JS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7603901EX vs SN74LS123JS |
HD74LS123P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | 7603901EX vs HD74LS123P |
SN74LS123N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | 7603901EX vs SN74LS123N |
SN74LS123J | Dual retriggerable monostable multivibrators 16-CDIP 0 to 70 | Texas Instruments | 7603901EX vs SN74LS123J |
M38510/31401BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | 7603901EX vs M38510/31401BEA |