Part Details for HD63485CP32 by Hitachi Ltd
Overview of HD63485CP32 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD63485CP32
HD63485CP32 CAD Models
HD63485CP32 Part Data Attributes:
|
HD63485CP32
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD63485CP32
Hitachi Ltd
DRAM Controller, BICMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 19 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Low Power Mode | NO | |
Number of Banks | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for HD63485CP32
This table gives cross-reference parts and alternative options found for HD63485CP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD63485CP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8421AV-25X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | HD63485CP32 vs DP8421AV-25X |
DP8421AVX-20 | DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | HD63485CP32 vs DP8421AVX-20 |
AM29368GC | DRAM Controller, 1M X 1, CMOS, CPGA68, PGA-68 | AMD | HD63485CP32 vs AM29368GC |
AM29C668-1GC | DRAM Controller, 4M X 1, CMOS, CPGA68, CERAMIC, PGA-68 | AMD | HD63485CP32 vs AM29C668-1GC |
DP8428V-70X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | HD63485CP32 vs DP8428V-70X |
NS32829V-80 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | HD63485CP32 vs NS32829V-80 |
DP8428V-80X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | HD63485CP32 vs DP8428V-80X |
NS32829V-70 | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | HD63485CP32 vs NS32829V-70 |
DP8429V-70X | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68 | Texas Instruments | HD63485CP32 vs DP8429V-70X |
DP8521AV-20 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | HD63485CP32 vs DP8521AV-20 |