Filter Your Search
1 - 1 of 1 results
|
HD63485CP32
Hitachi Ltd
|
Check for Price | No | Obsolete | 19 | YES | 5 V | MEMORY CONTROLLER, DRAM | BICMOS | NO | NO | 1 | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 |