Part Details for AM29368GC by AMD
Overview of AM29368GC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AM29368GC
AM29368GC CAD Models
AM29368GC Part Data Attributes
|
AM29368GC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29368GC
AMD
DRAM Controller, 1M X 1, CMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Low Power Mode | NO | |
Memory Organization | 1M X 1 | |
Number of Banks | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Current-Max | 375 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM29368GC
This table gives cross-reference parts and alternative options found for AM29368GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29368GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
673104ANLTR | DRAM Controller, 1M X 1, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM29368GC vs 673104ANLTR |
DP8429V-70 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29368GC vs DP8429V-70 |
HD63485CP32 | DRAM Controller, BICMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | AM29368GC vs HD63485CP32 |
NS32829V-70X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | AM29368GC vs NS32829V-70X |
AM29C668GC | DRAM Controller, 4M X 1, CMOS, CPGA68, CERAMIC, PGA-68 | AMD | AM29368GC vs AM29C668GC |
DP8521AV-20 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29368GC vs DP8521AV-20 |
HD63485CP64 | DRAM Controller, BICMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | AM29368GC vs HD63485CP64 |
DP8428V-80 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29368GC vs DP8428V-80 |
MC74F29368 | DRAM Controller, CMOS | Motorola Semiconductor Products | AM29368GC vs MC74F29368 |
DP8421AV-20X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | AM29368GC vs DP8421AV-20X |