Part Details for HD61202UFS by Hitachi Ltd
Overview of HD61202UFS by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Healthcare
Electronic Manufacturing
Price & Stock for HD61202UFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 251 |
|
$4.2570 / $7.7400 | Buy Now | |
|
Chip1Cloud | Dot Matrix Liquid Crystal GraphicDisplay Column Driver | 4900 |
|
RFQ |
Part Details for HD61202UFS
HD61202UFS CAD Models
HD61202UFS Part Data Attributes:
|
HD61202UFS
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD61202UFS
Hitachi Ltd
Liquid Crystal Driver, 64-Segment, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X1.0 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Segments | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X1.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 0.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HD61202UFS
This table gives cross-reference parts and alternative options found for HD61202UFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD61202UFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD61202UFS | LIQUID CRYSTAL DISPLAY DRIVER, PQFP100, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD61202UFS vs HD61202UFS |
HD61202 | LIQUID CRYSTAL DISPLAY DRIVER, PQFP100, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD61202UFS vs HD61202 |