Logic
HD14001BP
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DP-14

Overview of HD14001BP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD14001BP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD14001BP by Renesas Electronics Corporation

HD14001BP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
Length
19.2 mm
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD14001BP
    Renesas Electronics Corporation
    4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DP-14
    VS

Alternate Parts for HD14001BP

This table gives cross-reference parts and alternative options found for HD14001BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14001BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9582605VCC NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation HD14001BP vs 5962R9582605VCC
MC14001BCP 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 onsemi HD14001BP vs MC14001BCP
5962R9582602VCX NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation HD14001BP vs 5962R9582602VCX
5962R9582605VCC NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor HD14001BP vs 5962R9582605VCC
M38510/05252BCX NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, SRI International Sarnoff HD14001BP vs M38510/05252BCX
MC14001BCPDS NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 646-06 Motorola Semiconductor Products HD14001BP vs MC14001BCPDS
5962R9582605VCX NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor HD14001BP vs 5962R9582605VCX
5962R9582605VCC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HD14001BP vs 5962R9582605VCC
CD4001BEE4 4-ch, 2-input, 3-V to 18-V NOR gates 14-PDIP -55 to 125 Texas Instruments HD14001BP vs CD4001BEE4
DV4001BN NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors HD14001BP vs DV4001BN
Part Number Description Manufacturer Compare
MC14023UBAL 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC HD14001BP vs MC14023UBAL
JM38510/05053BCA NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor HD14001BP vs JM38510/05053BCA
GD4012B NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, Goldstar Electron Co Ltd HD14001BP vs GD4012B
CD4001BD 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Intersil Corporation HD14001BP vs CD4001BD
CD4001AF NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 RCA HD14001BP vs CD4001AF
JM38510/05003BCA 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Intersil Corporation HD14001BP vs JM38510/05003BCA
CD4012BD3 NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor HD14001BP vs CD4012BD3
CD4093BFMSR NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor HD14001BP vs CD4093BFMSR
CD4011CN NAND Gate Harris Semiconductor HD14001BP vs CD4011CN
CD4012BD 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Intersil Corporation HD14001BP vs CD4012BD

Related Parts for HD14001BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD14001BP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD14001BP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD14001BP would you like to use for your alert(s)?
  • Please alert me when HD14001BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD14001BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD14001BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD14001BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD14001BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD14001BP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: