Part Details for GD4012B by Goldstar Electron Co Ltd
Overview of GD4012B by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD4012B
GD4012B CAD Models
GD4012B Part Data Attributes
|
GD4012B
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4012B
Goldstar Electron Co Ltd
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD4012B
This table gives cross-reference parts and alternative options found for GD4012B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4012B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN4023B | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | GD4012B vs MN4023B |
SCL4023BE | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, DIE | R & E International Inc | GD4012B vs SCL4023BE |
M38510/05003BCA | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | GD4012B vs M38510/05003BCA |
CD4012BCJ | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Texas Instruments | GD4012B vs CD4012BCJ |
M38510/05053BCX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD4012B vs M38510/05053BCX |
5962R9664101VCX | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | GD4012B vs 5962R9664101VCX |
M38510/05002BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD4012B vs M38510/05002BCA |
M38510/05002BCX | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | GD4012B vs M38510/05002BCX |
CD4093BMN | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | GD4012B vs CD4093BMN |
HEF4093BPB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | GD4012B vs HEF4093BPB |