Part Details for CD4011CN by Harris Semiconductor
Overview of CD4011CN by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD4011CN
CD4011CN CAD Models
CD4011CN Part Data Attributes:
|
CD4011CN
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4011CN
Harris Semiconductor
NAND Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE | |
Qualification Status | Not Qualified |
Alternate Parts for CD4011CN
This table gives cross-reference parts and alternative options found for CD4011CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/05003BCA | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | CD4011CN vs JM38510/05003BCA |
MC14023UBCLDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4011CN vs MC14023UBCLDS |
CD4012BMJ/883 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4011CN vs CD4012BMJ/883 |
M38510/05052BCA | Military 2-ch, 4-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4011CN vs M38510/05052BCA |
HEF4023BP,652 | HEF4023B - Triple 3-input NAND gate DIP 14-Pin | NXP Semiconductors | CD4011CN vs HEF4023BP,652 |
MC14023UBCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4011CN vs MC14023UBCP |
M38510/05002BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4011CN vs M38510/05002BCA |
MC14023BCPG | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4011CN vs MC14023BCPG |
M38510/05052BCX | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4011CN vs M38510/05052BCX |
MC14023UBCLD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4011CN vs MC14023UBCLD |