Part Details for HD01 by Diodes Incorporated
Overview of HD01 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 0.8A SURFACE MOUNT GLASS PASSIVATED BRIDGE RECTIFIER | 2900 |
|
RFQ |
Part Details for HD01
HD01 CAD Models
HD01 Part Data Attributes:
|
HD01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HD01
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HD01
This table gives cross-reference parts and alternative options found for HD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1S | Bridge Rectifier Diode | HY Electronic Corp | HD01 vs B1S |
HD01-T | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD01 vs HD01-T |
HD01-T-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, LEAD FREE, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD01 vs HD01-T-F |
HD01 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, | Vishay Semiconductors | HD01 vs HD01 |
B1S | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MDI, 4 PIN | Promax-Johnton Electronic Corporation | HD01 vs B1S |