Part Details for HCS138DMSR by Intersil Corporation
Overview of HCS138DMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS138DMSR
HCS138DMSR CAD Models
HCS138DMSR Part Data Attributes:
|
HCS138DMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS138DMSR
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.00005 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCS138DMSR
This table gives cross-reference parts and alternative options found for HCS138DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS138DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC138J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | Texas Instruments | HCS138DMSR vs MM74HC138J |
CD54HC138F3A | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | HCS138DMSR vs CD54HC138F3A |
MM74HC138N | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | HCS138DMSR vs MM74HC138N |
SN74HC138N3 | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | HCS138DMSR vs SN74HC138N3 |
SNJ54HC138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | HCS138DMSR vs SNJ54HC138J |
933669290652 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | HCS138DMSR vs 933669290652 |
CD54HC138F3A | High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125 | Texas Instruments | HCS138DMSR vs CD54HC138F3A |
SN74HC138N | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | HCS138DMSR vs SN74HC138N |
SN74HC138NE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | HCS138DMSR vs SN74HC138NE4 |
MC74HC138ANG | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HCS138DMSR vs MC74HC138ANG |