Part Details for MC74HC138ANG by onsemi
Overview of MC74HC138ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC138ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | 9 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for MC74HC138ANG
MC74HC138ANG CAD Models
MC74HC138ANG Part Data Attributes
|
MC74HC138ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC138ANG
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC138ANG
This table gives cross-reference parts and alternative options found for MC74HC138ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC138EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125 | MC74HC138ANG vs CD74HC138EE4 |
CD54HC138F3A | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | MC74HC138ANG vs CD54HC138F3A |
5962-8409201VEX | Texas Instruments | Check for Price | HC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | MC74HC138ANG vs 5962-8409201VEX |
5962-8406201EA | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | MC74HC138ANG vs 5962-8406201EA |
8406201EA | Intersil Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | MC74HC138ANG vs 8406201EA |
8406201EX | Philips Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | MC74HC138ANG vs 8406201EX |
SNJ54HC138J | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | MC74HC138ANG vs SNJ54HC138J |
HCS138DMSR | Intersil Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | MC74HC138ANG vs HCS138DMSR |
8406201EA | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | MC74HC138ANG vs 8406201EA |
MM74HC138N_NL | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | MC74HC138ANG vs MM74HC138N_NL |