Filter Your Search
1 - 3 of 3 results
|
HCS138DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 34 ns | 34 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 50 µA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
HCS138DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 34 ns | 34 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | 50 µA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HCS138DMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 34 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 50 µA | INVERTED | 5.5 V | 4.5 V | R-CDIP-T16 | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | SBDIP | 16 | D16.3 | Renesas Electronics |