Part Details for HCPL2611 by onsemi
Overview of HCPL2611 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2611
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk - Rail/Tube (Alt: HCPL2611) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1500 Partner Stock |
|
$0.6448 / $0.7696 | Buy Now |
DISTI #
67K0216
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk - Bulk (Alt: 67K0216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8770 / $1.7800 | Buy Now |
DISTI #
HCPL2611
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk - Rail/Tube (Alt: HCPL2611) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1500 Partner Stock |
|
$0.6448 / $0.7696 | Buy Now |
DISTI #
67K0216
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk - Bulk (Alt: 67K0216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8770 / $1.7800 | Buy Now |
DISTI #
1021251
|
element14 Asia-Pacific | OPTOCOUPLER, LOGIC O/P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2344 / $2.0844 | Buy Now |
DISTI #
1021251
|
Farnell | OPTOCOUPLER, LOGIC O/P RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$2.0961 / $3.1630 | Buy Now |
|
Flip Electronics | Stock, ship today | 1500 |
|
$0.5200 | RFQ |
Part Details for HCPL2611
HCPL2611 CAD Models
HCPL2611 Part Data Attributes:
|
HCPL2611
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2611
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for HCPL2611
This table gives cross-reference parts and alternative options found for HCPL2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2611 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL2611 vs HCPL-2611 |
HCPL-2611 | Logic IC Output Optocoupler, | Quality Technologies Corp | HCPL2611 vs HCPL-2611 |
HCPL-2611 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL2611 vs HCPL-2611 |
HCPL-2611 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL2611 vs HCPL-2611 |
HCPL-2611 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL2611 vs HCPL-2611 |