Part Details for HCPL-260L by Agilent Technologies Inc
Overview of HCPL-260L by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-260L
HCPL-260L CAD Models
HCPL-260L Part Data Attributes:
|
HCPL-260L
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-260L
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-260L
This table gives cross-reference parts and alternative options found for HCPL-260L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-260L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-260L | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-260L vs HCPL-260L |
HCPL-260L | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-260L vs HCPL-260L |