Part Details for 8102804FX by Hewlett Packard Co
Overview of 8102804FX by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 8102804FX
8102804FX CAD Models
8102804FX Part Data Attributes:
|
8102804FX
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
8102804FX
Hewlett Packard Co
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | FP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for 8102804FX
This table gives cross-reference parts and alternative options found for 8102804FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102804FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | 8102804FX vs HCPL-6651 |
HCPL-6650 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, FLAT PACK-16 | Avago Technologies | 8102804FX vs HCPL-6650 |
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | 8102804FX vs HCPL-6651 |
HCPL-6650 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | 8102804FX vs HCPL-6650 |
8102804FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, FLAT PACK-16 | Broadcom Limited | 8102804FX vs 8102804FX |
8102804FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, FLAT PACK-16 | Broadcom Limited | 8102804FX vs 8102804FC |
HCPL-6651 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, FLAT PACK-16 | Avago Technologies | 8102804FX vs HCPL-6651 |
8102804FC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, FLAT PACK-16 | Avago Technologies | 8102804FX vs 8102804FC |
8102804FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, FP-16 | Agilent Technologies Inc | 8102804FX vs 8102804FC |
HCPL-6650 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | 8102804FX vs HCPL-6650 |