Part Details for HCPL0600R1 by Fairchild Semiconductor Corporation
Overview of HCPL0600R1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL0600R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps | 100 |
|
$1.1250 / $1.8750 | Buy Now |
Part Details for HCPL0600R1
HCPL0600R1 CAD Models
HCPL0600R1 Part Data Attributes:
|
HCPL0600R1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0600R1
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL0600R1
This table gives cross-reference parts and alternative options found for HCPL0600R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0600R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0600#520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | Broadcom Limited | HCPL0600R1 vs HCPL-0600#520 |
HCPL-0600#520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 | Avago Technologies | HCPL0600R1 vs HCPL-0600#520 |
HCPL-0600500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0600R1 vs HCPL-0600500 |
HCPL-0600-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 | Broadcom Limited | HCPL0600R1 vs HCPL-0600-500 |
HCPL-0600-560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0600R1 vs HCPL-0600-560 |
HCPL0600R2V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0600R1 vs HCPL0600R2V |
HCPL-0600-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL0600R1 vs HCPL-0600-500E |
HCPL-0600#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0600R1 vs HCPL-0600#500 |
HCPL-0600-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0600R1 vs HCPL-0600-500 |
HCPL-0600-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL0600R1 vs HCPL-0600-500 |