Part Details for HCPL-0600#520 by Broadcom Limited
Overview of HCPL-0600#520 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Part Details for HCPL-0600#520
HCPL-0600#520 CAD Models
HCPL-0600#520 Part Data Attributes
|
HCPL-0600#520
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0600#520
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SURFACE MOUNT, SO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0600#520
This table gives cross-reference parts and alternative options found for HCPL-0600#520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0600#520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL0600_NL | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, SOP-8 | HCPL-0600#520 vs HCPL0600_NL |
HCPL-0600#560 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | HCPL-0600#520 vs HCPL-0600#560 |
HCPL-0600500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | HCPL-0600#520 vs HCPL-0600500 |
HCPL-0600#060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | HCPL-0600#520 vs HCPL-0600#060 |
HCPL-0600 | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SO-8 | HCPL-0600#520 vs HCPL-0600 |
HCPL-0600.R1 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | HCPL-0600#520 vs HCPL-0600.R1 |
HCPL-0600-060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | HCPL-0600#520 vs HCPL-0600-060 |