Part Details for HCPL-0600500 by Agilent Technologies Inc
Overview of HCPL-0600500 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0600500
HCPL-0600500 CAD Models
HCPL-0600500 Part Data Attributes
|
HCPL-0600500
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0600500
Agilent Technologies Inc
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL-0600500
This table gives cross-reference parts and alternative options found for HCPL-0600500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0600500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0600 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SO-8 | Fairchild Semiconductor Corporation | HCPL-0600500 vs HCPL-0600 |
HCPL-0600 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL-0600500 vs HCPL-0600 |
HCPL-0600-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL-0600500 vs HCPL-0600-060 |
HCPL-0600-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL-0600500 vs HCPL-0600-500E |
HCPL-0600-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCPL-0600500 vs HCPL-0600-060 |
HCPL-0600500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL-0600500 vs HCPL-0600500 |
HCPL-0600-560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCPL-0600500 vs HCPL-0600-560 |
HCPL-0600#520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 | Avago Technologies | HCPL-0600500 vs HCPL-0600#520 |
HCPL-0600 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Broadcom Limited | HCPL-0600500 vs HCPL-0600 |
HCPL-0600.R1 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | Fairchild Semiconductor Corporation | HCPL-0600500 vs HCPL-0600.R1 |