Part Details for HCPL-3700 by Agilent Technologies Inc
Overview of HCPL-3700 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transistor-stage-output Optocoupler, 1-channel, 3kv Isolation, Dip | 22 |
|
$2.0813 / $4.1625 | Buy Now |
|
Quest Components | Transistor-stage-output Optocoupler, 1-channel, 3kv Isolation, Dip | 13 |
|
$3.0525 / $4.1625 | Buy Now |
Part Details for HCPL-3700
HCPL-3700 CAD Models
HCPL-3700 Part Data Attributes:
|
HCPL-3700
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-3700
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-3700
This table gives cross-reference parts and alternative options found for HCPL-3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL3700 | 8-pin DIP AC/DC To Logic Interface Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK | Fairchild Semiconductor Corporation | HCPL-3700 vs HCPL3700 |
HCPL-3700 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8 | Hewlett Packard Co | HCPL-3700 vs HCPL-3700 |
HCPL3700 | 8-pin DIP AC/DC To Logic Interface Optocoupler, 1000-TUBE | onsemi | HCPL-3700 vs HCPL3700 |