Part Details for HCPL3700 by Fairchild Semiconductor Corporation
Overview of HCPL3700 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCPL3700-ND
|
DigiKey | AC/DC TO LOGIC INTERFACE OPTOCOU Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Rochester Electronics | AC/DC To Logic Interface Optocoupler ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9 |
|
$2.2800 / $2.6800 | Buy Now |
Part Details for HCPL3700
HCPL3700 CAD Models
HCPL3700 Part Data Attributes
|
HCPL3700
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL3700
Fairchild Semiconductor Corporation
8-pin DIP AC/DC To Logic Interface Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, BLACK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL3700
This table gives cross-reference parts and alternative options found for HCPL3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL3700 | 8-pin DIP AC/DC To Logic Interface Optocoupler, 1000-TUBE | onsemi | HCPL3700 vs HCPL3700 |