Filter Your Search
1 - 10 of 106 results
|
HCPL3700S
Fairchild Semiconductor Corporation
|
$1.3521 | Yes | Yes | Transferred | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT PACKAGE-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL3700SD
Fairchild Semiconductor Corporation
|
$1.4734 | Yes | Yes | Transferred | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT PACKAGE-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL3700
Fairchild Semiconductor Corporation
|
$1.6251 | Yes | Yes | Transferred | 50 mA | 30 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | 8541.40.80.00 | IC Outputs | EAR99 | |||||||||
|
HCPL-3700-020E
Broadcom Limited
|
$1.7804 | Yes | Active | 18 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL3700
onsemi
|
$1.8874 | Yes | Obsolete | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 2.5 kV | 0.04 ps | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
HCPL-3700-000E
Avago Technologies
|
$2.0400 | Yes | Yes | Active | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 3.75 kV | 0.02 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-3700-300E
Avago Technologies
|
$2.0700 | Yes | Yes | Active | 18 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-3700
Broadcom Limited
|
$2.3127 | No | Active | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 3.75 kV | 0.02 ps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL3700V
onsemi
|
$2.3942 | Yes | Obsolete | 5 V | 50 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.04 ps | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | e3 | 70 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||||
|
HCPL-3700-300E
Broadcom Limited
|
$2.4402 | Yes | Active | 18 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |