Datasheets
HCPL-0453#500 by:

Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8

Part Details for HCPL-0453#500 by Agilent Technologies Inc

Overview of HCPL-0453#500 by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F0453BLEGK8 Renesas Electronics Corporation Dual Path RF Switch / LNA 3300MHz to 4000MHz
RJK0453DPB-00#J5 Renesas Electronics Corporation Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak
UPD78F0453GK(S)-GAJ-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)

Part Details for HCPL-0453#500

HCPL-0453#500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCPL-0453#500 Part Data Attributes

HCPL-0453#500 Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
HCPL-0453#500 Agilent Technologies Inc Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Package Description SO-8
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 2500 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for HCPL-0453#500

This table gives cross-reference parts and alternative options found for HCPL-0453#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0453#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL-0453-560 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0453#500 vs HCPL-0453-560
HCPL-0453R2V 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SOIC-8 Fairchild Semiconductor Corporation HCPL-0453#500 vs HCPL-0453R2V
HCPL-0453-060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0453#500 vs HCPL-0453-060
HCPL-0453 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-0453#500 vs HCPL-0453
HCPL-0453-000E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0453#500 vs HCPL-0453-000E
HCPL0453R1 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0453#500 vs HCPL0453R1
HCPL-0453-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0453#500 vs HCPL-0453-500
HCPL0453R1V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0453#500 vs HCPL0453R1V
HCPL-0453V 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SOIC-8 Fairchild Semiconductor Corporation HCPL-0453#500 vs HCPL-0453V
HCPL0453 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOIC-8 Fairchild Semiconductor Corporation HCPL-0453#500 vs HCPL0453
Part Number Description Manufacturer Compare
HCPL-2731 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-0453#500 vs HCPL-2731
SFH6318T Logic IC Output Optocoupler, 1-Element, 2500V Isolation Siemens HCPL-0453#500 vs SFH6318T
HCPL-2530 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-0453#500 vs HCPL-2530
HCPL-0453-560 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0453#500 vs HCPL-0453-560
6N138 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-8 Infineon Technologies AG HCPL-0453#500 vs 6N138
HCPL-0501.R2 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0453#500 vs HCPL-0501.R2
HCPL-M456 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 Hewlett Packard Co HCPL-0453#500 vs HCPL-M456
4N46#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 Agilent Technologies Inc HCPL-0453#500 vs 4N46#300
HCPL-0452 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-0453#500 vs HCPL-0452
HCPL-070A Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, SOIC-8 Agilent Technologies Inc HCPL-0453#500 vs HCPL-070A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0453#500 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0453#500 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-0453#500 would you like to use for your alert(s)?
  • Please alert me when HCPL-0453#500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0453#500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0453#500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0453#500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0453#500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0453#500 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: