Part Details for HCPL-2530 by Agilent Technologies Inc
Overview of HCPL-2530 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 3KV Isolation, DIP | 16 |
|
$2.9227 / $3.9855 | Buy Now |
Part Details for HCPL-2530
HCPL-2530 CAD Models
HCPL-2530 Part Data Attributes:
|
HCPL-2530
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2530
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2530
This table gives cross-reference parts and alternative options found for HCPL-2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530#020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2530 vs HCPL-2530#020 |
HCPL-2530-020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2530 vs HCPL-2530-020 |
HCPL-2530#020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-2530 vs HCPL-2530#020 |
HCPL-2530E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8 | Avago Technologies | HCPL-2530 vs HCPL-2530E |