HCPL-0453#500 vs HCPL0453 feature comparison

HCPL-0453#500 Agilent Technologies Inc

Buy Now Datasheet

HCPL0453 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SO-8 LEAD FREE, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 13
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare HCPL-0453#500 with alternatives

Compare HCPL0453 with alternatives