Part Details for HCC4555BF by STMicroelectronics
Overview of HCC4555BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4555BF
HCC4555BF CAD Models
HCC4555BF Part Data Attributes
|
HCC4555BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4555BF
STMicroelectronics
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 440 ns | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4555BF
This table gives cross-reference parts and alternative options found for HCC4555BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4555BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4555BP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HCC4555BF vs HEF4555BP |
SCL4555BE | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | R & E International Inc | HCC4555BF vs SCL4555BE |
SCL4555BC+ | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, HERMETIC SEALED, CERDIP-16 | R & E International Inc | HCC4555BF vs SCL4555BC+ |
CD4555BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HCC4555BF vs CD4555BD |
MC14555BALD | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HCC4555BF vs MC14555BALD |
HEF4555BDB | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | HCC4555BF vs HEF4555BDB |
MC14555BCPD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | HCC4555BF vs MC14555BCPD |
MC14555BCLDS | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HCC4555BF vs MC14555BCLDS |
SCL4555BC | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | R & E International Inc | HCC4555BF vs SCL4555BC |
5962R9667301VEC | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | HCC4555BF vs 5962R9667301VEC |