Part Details for HEF4555BP by NXP Semiconductors
Overview of HEF4555BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4555BP
HEF4555BP CAD Models
HEF4555BP Part Data Attributes
|
HEF4555BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BP
NXP Semiconductors
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 295 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4555BP
This table gives cross-reference parts and alternative options found for HEF4555BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4555BF | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4555BP vs CD4555BF |
CD4555BFMSR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | HEF4555BP vs CD4555BFMSR |
7704701EA | Decoder/Driver, 4000/14000/40000 Series, CMOS, CDIP16 | Harris Semiconductor | HEF4555BP vs 7704701EA |
HEF4555BP,652 | HEF4555B - 1-of-4 decoder/demultiplexer DIP 16-Pin | NXP Semiconductors | HEF4555BP vs HEF4555BP,652 |
CD4555BFMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4555BP vs CD4555BFMSH |
MC14555BCP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | HEF4555BP vs MC14555BCP |
CD4555BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4555BP vs CD4555BD |
CD4555BD3 | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4555BP vs CD4555BD3 |
HCF4555BEY | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | HEF4555BP vs HCF4555BEY |
5962R9667301VEX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | HEF4555BP vs 5962R9667301VEX |