Part Details for HCC4098BF by STMicroelectronics
Overview of HCC4098BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4098BF
HCC4098BF CAD Models
HCC4098BF Part Data Attributes
|
HCC4098BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4098BF
STMicroelectronics
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4098BF
This table gives cross-reference parts and alternative options found for HCC4098BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4098BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4098BEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | HCC4098BF vs CD4098BEX |
CD4098BDMSR | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | HCC4098BF vs CD4098BDMSR |
CD4098BDMSH | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | HCC4098BF vs CD4098BDMSH |
M38510/17504BEA | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | HCC4098BF vs M38510/17504BEA |
CD4098BFMS | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | HCC4098BF vs CD4098BFMS |
M38510R17504BEA | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HCC4098BF vs M38510R17504BEA |
M38510/17504BEX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HCC4098BF vs M38510/17504BEX |
CD4098BDMS | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 | Intersil Corporation | HCC4098BF vs CD4098BDMS |
CD4098BDMSR | CMOS Dual Monostable Multivibrator, SBDIP, /Tube | Renesas Electronics Corporation | HCC4098BF vs CD4098BDMSR |
CD4098BF3A | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | HCC4098BF vs CD4098BF3A |