933714910652
Description: Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16

Overview of 933714910652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for 933714910652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933714910652 by Nexperia

933714910652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 933714910652
    Nexperia
    Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
    VS

Alternate Parts for 933714910652

This table gives cross-reference parts and alternative options found for 933714910652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933714910652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4538D,653 74HC4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin Nexperia 933714910652 vs 74HC4538D,653
TC74HC4538AFNTP1ELP IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator Toshiba America Electronic Components 933714910652 vs TC74HC4538AFNTP1ELP
74HC4538D,653 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin NXP Semiconductors 933714910652 vs 74HC4538D,653
TC74HC4538AFN(ELP) IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator Toshiba America Electronic Components 933714910652 vs TC74HC4538AFN(ELP)
74HC4538D-Q100 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia 933714910652 vs 74HC4538D-Q100
74HC4538D-T Monostable Multivibrator Nexperia 933714910652 vs 74HC4538D-T
M74HC4538M1 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, MICRO, PLASTIC, SOP-16 STMicroelectronics 933714910652 vs M74HC4538M1
74HC4538D-T IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator NXP Semiconductors 933714910652 vs 74HC4538D-T
933714910653 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia 933714910652 vs 933714910653
74HC4538D/T3 IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOP-16, Prescaler/Multivibrator NXP Semiconductors 933714910652 vs 74HC4538D/T3
Part Number Description Manufacturer Compare
MM74HC4538MX_NL Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 933714910652 vs MM74HC4538MX_NL
MM54HC123AJ-MLS HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments 933714910652 vs MM54HC123AJ-MLS
CD54HC123F/3 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor 933714910652 vs CD54HC123F/3
74HC123N,652 74HC123N NXP Semiconductors 933714910652 vs 74HC123N,652
74HC123D-T IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors 933714910652 vs 74HC123D-T
CD74HC4538M96G4 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 Texas Instruments 933714910652 vs CD74HC4538M96G4
MC14538BAL 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 Motorola Mobility LLC 933714910652 vs MC14538BAL
74HC123D,652 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia 933714910652 vs 74HC123D,652
MC74HC4538ADT HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 onsemi 933714910652 vs MC74HC4538ADT
SN74AHC123AN Dual Retriggerable Monostable Multivibrators 16-PDIP -40 to 85 Texas Instruments 933714910652 vs SN74AHC123AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933714910652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933714910652 by Nexperia

Select Manufacturer
Which Manufacturer of 933714910652 would you like to use for your alert(s)?
  • Please alert me when 933714910652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933714910652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933714910652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933714910652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933714910652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933714910652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: