Part Details for HCC4000BF by STMicroelectronics
Overview of HCC4000BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCC4000BF
HCC4000BF CAD Models
HCC4000BF Part Data Attributes:
|
HCC4000BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4000BF
STMicroelectronics
4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 1 INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4000BF
This table gives cross-reference parts and alternative options found for HCC4000BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4000BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14000UBALD | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4000BF vs MC14000UBALD |
MC14000UBCPDS | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | HCC4000BF vs MC14000UBCPDS |
MC14000UBCP | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HCC4000BF vs MC14000UBCP |
CD4000MN | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | HCC4000BF vs CD4000MN |
MC14000UBALDS | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4000BF vs MC14000UBALDS |
MC14000UBCPD | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HCC4000BF vs MC14000UBCPD |
MC14000UBCLD | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HCC4000BF vs MC14000UBCLD |
HCF4000BEY | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HCC4000BF vs HCF4000BEY |
MC14000UBCP | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HCC4000BF vs MC14000UBCP |
HEF4000BDF | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | HCC4000BF vs HEF4000BDF |