Part Details for 5962R9582601VCC by Intersil Corporation
Overview of 5962R9582601VCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962R9582601VCC
5962R9582601VCC CAD Models
5962R9582601VCC Part Data Attributes
|
5962R9582601VCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9582601VCC
Intersil Corporation
4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 1 INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004200000000000001 A | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 338 ns | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9582601VCC
This table gives cross-reference parts and alternative options found for 5962R9582601VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582601VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933324190652 | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | 5962R9582601VCC vs 933324190652 |
HEF4000BPB | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 5962R9582601VCC vs HEF4000BPB |
CD4000BDMSR | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, BRAZE SEALED, DIP-14 | Intersil Corporation | 5962R9582601VCC vs CD4000BDMSR |
MC14000UBALD | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 5962R9582601VCC vs MC14000UBALD |
MC14000UBCPD | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962R9582601VCC vs MC14000UBCPD |
CD4000BFMSR | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | 5962R9582601VCC vs CD4000BFMSR |
MC14000UBCP | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 5962R9582601VCC vs MC14000UBCP |
CD4000CJ | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14 | Texas Instruments | 5962R9582601VCC vs CD4000CJ |
TC4000BP | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 5962R9582601VCC vs TC4000BP |
MC14000UBCPD | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 5962R9582601VCC vs MC14000UBCPD |