Part Details for HEF4000BDF by NXP Semiconductors
Overview of HEF4000BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HEF4000BDF
HEF4000BDF CAD Models
HEF4000BDF Part Data Attributes
|
HEF4000BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4000BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 1 INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4000BDF
This table gives cross-reference parts and alternative options found for HEF4000BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4000BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933324190652 | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | HEF4000BDF vs 933324190652 |
HEF4000BPB | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | HEF4000BDF vs HEF4000BPB |
CD4000BDMSR | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, BRAZE SEALED, DIP-14 | Intersil Corporation | HEF4000BDF vs CD4000BDMSR |
5962R9582601VCC | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14 | Intersil Corporation | HEF4000BDF vs 5962R9582601VCC |
MC14000UBALD | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HEF4000BDF vs MC14000UBALD |
MC14000UBCPD | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HEF4000BDF vs MC14000UBCPD |
CD4000BFMSR | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | HEF4000BDF vs CD4000BFMSR |
MC14000UBCP | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HEF4000BDF vs MC14000UBCP |
CD4000CJ | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14 | Texas Instruments | HEF4000BDF vs CD4000CJ |
TC4000BP | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | HEF4000BDF vs TC4000BP |