There are no models available for this part yet.
Overview of HB56AW472E-5 by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for HB56AW472E-5 by Hitachi Ltd
Part Data Attributes for HB56AW472E-5 by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
50 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS REFRESH
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
301989888 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for HB56AW472E-5
This table gives cross-reference parts and alternative options found for HB56AW472E-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56AW472E-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI724107D1-60VGS | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | HB56AW472E-5 vs STI724107D1-60VGS |
HYM5V72A414ASLKG-80 | EDO DRAM Module, 4MX72, 80ns, CMOS, DIMM-168 | SK Hynix Inc | HB56AW472E-5 vs HYM5V72A414ASLKG-80 |
STI724005D2-70VGV | Fast Page DRAM Module, 4MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | HB56AW472E-5 vs STI724005D2-70VGV |
SM572044004P3S6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | HB56AW472E-5 vs SM572044004P3S6 |
SM572044084E3G7 | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | HB56AW472E-5 vs SM572044084E3G7 |
HYM7V64400BTKG-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HB56AW472E-5 vs HYM7V64400BTKG-10 |
MC-424000FC72F-70 | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | NEC Electronics Group | HB56AW472E-5 vs MC-424000FC72F-70 |
KMM372C400AK-5 | Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56AW472E-5 vs KMM372C400AK-5 |
STI724007D1-70VGV | EDO DRAM Module, 4MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | HB56AW472E-5 vs STI724007D1-70VGV |
HYS72V4200GU-8 | Synchronous DRAM Module, 4MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | HB56AW472E-5 vs HYS72V4200GU-8 |