Part Details for STI724007D1-70VGV by Simple Tech Inc
Overview of STI724007D1-70VGV by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STI724007D1-70VGV
STI724007D1-70VGV CAD Models
STI724007D1-70VGV Part Data Attributes
|
STI724007D1-70VGV
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI724007D1-70VGV
Simple Tech Inc
EDO DRAM Module, 4MX72, 70ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 36 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI724007D1-70VGV
This table gives cross-reference parts and alternative options found for STI724007D1-70VGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI724007D1-70VGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI724107D1-60VGS | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | STI724007D1-70VGV vs STI724107D1-60VGS |
HYM5V72A414ASLKG-80 | EDO DRAM Module, 4MX72, 80ns, CMOS, DIMM-168 | SK Hynix Inc | STI724007D1-70VGV vs HYM5V72A414ASLKG-80 |
STI724005D2-70VGV | Fast Page DRAM Module, 4MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | STI724007D1-70VGV vs STI724005D2-70VGV |
SM572044004P3S6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI724007D1-70VGV vs SM572044004P3S6 |
SM572044084E3G7 | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI724007D1-70VGV vs SM572044084E3G7 |
HYM7V64400BTKG-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | STI724007D1-70VGV vs HYM7V64400BTKG-10 |
MC-424000FC72F-70 | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | NEC Electronics Group | STI724007D1-70VGV vs MC-424000FC72F-70 |
KMM372C400AK-5 | Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | STI724007D1-70VGV vs KMM372C400AK-5 |
HYS72V4200GU-8 | Synchronous DRAM Module, 4MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | STI724007D1-70VGV vs HYS72V4200GU-8 |
TM4EP72DJNDZ | 4MX72 EDO DRAM MODULE, 50ns, DMA168, DIMM-168 | Texas Instruments | STI724007D1-70VGV vs TM4EP72DJNDZ |