Part Details for STI724107D1-60VGS by Simple Tech Inc
Overview of STI724107D1-60VGS by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI724107D1-60VGS
STI724107D1-60VGS CAD Models
STI724107D1-60VGS Part Data Attributes
|
STI724107D1-60VGS
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI724107D1-60VGS
Simple Tech Inc
EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 36 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI724107D1-60VGS
This table gives cross-reference parts and alternative options found for STI724107D1-60VGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI724107D1-60VGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372F400CS-6 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | STI724107D1-60VGS vs KMM372F400CS-6 |
SM572048074DW1C | Synchronous DRAM Module, 4MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | STI724107D1-60VGS vs SM572048074DW1C |
HYM7V75A400CLTFG-10S | Synchronous DRAM Module, 4MX72, 6ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | STI724107D1-60VGS vs HYM7V75A400CLTFG-10S |
MT18LDT472G-7S | Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | Micron Technology Inc | STI724107D1-60VGS vs MT18LDT472G-7S |
KMM372V410CK-5 | Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | STI724107D1-60VGS vs KMM372V410CK-5 |
STI724107D1-60VGG | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | STI724107D1-60VGS vs STI724107D1-60VGG |
TM4EP72CJN-70 | 4MX72 EDO DRAM MODULE, 70ns, PDMA168, MODULE-168 | Texas Instruments | STI724107D1-60VGS vs TM4EP72CJN-70 |
MC-454CA726LFA-A10 | Synchronous DRAM Module, 4MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | STI724107D1-60VGS vs MC-454CA726LFA-A10 |
HYM72V4005GU-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Infineon Technologies AG | STI724107D1-60VGS vs HYM72V4005GU-60 |
HYS72V4220GU-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 | Infineon Technologies AG | STI724107D1-60VGS vs HYS72V4220GU-10 |