Part Details for HAE75-48S3P3W by P-DUKE
Overview of HAE75-48S3P3W by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAE75-48S3P3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$0 | Buy Now |
Part Details for HAE75-48S3P3W
HAE75-48S3P3W CAD Models
HAE75-48S3P3W Part Data Attributes
|
HAE75-48S3P3W
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
HAE75-48S3P3W
P-DUKE
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, HALF BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | HALF BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for HAE75-48S3P3W
This table gives cross-reference parts and alternative options found for HAE75-48S3P3W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAE75-48S3P3W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC3Y-EW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-48S3P3W vs VI-MC3Y-EW |
QES066ZE-A-2V | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Bel Power Solutions | HAE75-48S3P3W vs QES066ZE-A-2V |
KNW020A0F41Z | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | GE Power Electronics Inc | HAE75-48S3P3W vs KNW020A0F41Z |
VI-LC3Y-IWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-48S3P3W vs VI-LC3Y-IWH1 |
KNW020A0F41-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | ABB Semiconductors | HAE75-48S3P3W vs KNW020A0F41-SRZ |
IQC48020A033V-000 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | TDK Corporation | HAE75-48S3P3W vs IQC48020A033V-000 |
VI-MCNY-IW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-48S3P3W vs VI-MCNY-IW |
UWE-3.3/20-Q48NBL1-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | HAE75-48S3P3W vs UWE-3.3/20-Q48NBL1-C |
E48SX3R320NRA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | HAE75-48S3P3W vs E48SX3R320NRA |
VI-MC3Y-MWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-48S3P3W vs VI-MC3Y-MWH1 |