Part Details for IQC48020A033V-000 by TDK Corporation
Overview of IQC48020A033V-000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for IQC48020A033V-000
IQC48020A033V-000 CAD Models
IQC48020A033V-000 Part Data Attributes
|
IQC48020A033V-000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IQC48020A033V-000
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for IQC48020A033V-000
This table gives cross-reference parts and alternative options found for IQC48020A033V-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IQC48020A033V-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC3Y-EW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQC48020A033V-000 vs VI-MC3Y-EW |
QES066ZE-A-2V | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Bel Power Solutions | IQC48020A033V-000 vs QES066ZE-A-2V |
KNW020A0F41Z | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | GE Power Electronics Inc | IQC48020A033V-000 vs KNW020A0F41Z |
VI-LC3Y-IWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQC48020A033V-000 vs VI-LC3Y-IWH1 |
KNW020A0F41-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | ABB Semiconductors | IQC48020A033V-000 vs KNW020A0F41-SRZ |
VI-MCNY-IW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQC48020A033V-000 vs VI-MCNY-IW |
UWE-3.3/20-Q48NBL1-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | IQC48020A033V-000 vs UWE-3.3/20-Q48NBL1-C |
E48SX3R320NRA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | IQC48020A033V-000 vs E48SX3R320NRA |
VI-MC3Y-MWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQC48020A033V-000 vs VI-MC3Y-MWH1 |
VE-LCNY-IW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | IQC48020A033V-000 vs VE-LCNY-IW |