Part Details for KNW020A0F41Z by GE Power Electronics Inc
Overview of KNW020A0F41Z by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNW020A0F41Z
KNW020A0F41Z CAD Models
KNW020A0F41Z Part Data Attributes
|
KNW020A0F41Z
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KNW020A0F41Z
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for KNW020A0F41Z
This table gives cross-reference parts and alternative options found for KNW020A0F41Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNW020A0F41Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWE-3.3/20-Q48NL1-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | KNW020A0F41Z vs UWE-3.3/20-Q48NL1-C |
CHB100-48S33N | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | KNW020A0F41Z vs CHB100-48S33N |
CHB100-48S33N-C | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | KNW020A0F41Z vs CHB100-48S33N-C |
VI-MC3Y-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | KNW020A0F41Z vs VI-MC3Y-MW-CC |
VI-MCNY-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | KNW020A0F41Z vs VI-MCNY-IWH1-CC |
VI-LCNY-CW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | KNW020A0F41Z vs VI-LCNY-CW-CC |
VI-LCNY-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | KNW020A0F41Z vs VI-LCNY-CWH1 |
VI-LCNY-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | KNW020A0F41Z vs VI-LCNY-IWH1-CC |
VI-LCNY-EWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | KNW020A0F41Z vs VI-LCNY-EWH1-CC |
VI-MC3Y-EW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | KNW020A0F41Z vs VI-MC3Y-EW |