Part Details for HA17431VP by Hitachi Ltd
Overview of HA17431VP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA17431VP
HA17431VP CAD Models
HA17431VP Part Data Attributes:
|
HA17431VP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA17431VP
Hitachi Ltd
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for HA17431VP
This table gives cross-reference parts and alternative options found for HA17431VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17431VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZR431C | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | HA17431VP vs UZR431C |
HA17431PA | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431VP vs HA17431PA |
HA17431PJ | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431VP vs HA17431PJ |
HA17431PNA | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431VP vs HA17431PNA |
HA17431PAJ | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431VP vs HA17431PAJ |
HA17431HP | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431VP vs HA17431HP |