Part Details for HA17431HP by Hitachi Ltd
Overview of HA17431HP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA17431HP
HA17431HP CAD Models
HA17431HP Part Data Attributes
|
HA17431HP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA17431HP
Hitachi Ltd
Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for HA17431HP
This table gives cross-reference parts and alternative options found for HA17431HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17431HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17431VPJ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431HP vs HA17431VPJ |
UZR431C | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | HA17431HP vs UZR431C |
HA17431PNAJ | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431HP vs HA17431PNAJ |
HA17431PNA | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PBCY3, TO-92, 3 PIN | Hitachi Ltd | HA17431HP vs HA17431PNA |