Part Details for HA12163 by Hitachi Ltd
Overview of HA12163 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for HA12163
HA12163 CAD Models
HA12163 Part Data Attributes
|
HA12163
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12163
Hitachi Ltd
Dolby Noise Reduction IC, Bipolar, PQFP56, QFP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP56,.53SQ | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G56 | |
Length | 10 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP56,.53SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HA12163
This table gives cross-reference parts and alternative options found for HA12163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2177L | Dolby Noise Reduction IC, B Type, Bipolar, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12163 vs NJM2177L |
HA12175 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12163 vs HA12175 |
HA12158 | DOLBY NOISE REDUCTION IC, PQFP56, PLASTIC, QFP-56 | Renesas Electronics Corporation | HA12163 vs HA12158 |
HA12179F | DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 | Renesas Electronics Corporation | HA12163 vs HA12179F |
HA12163-E | DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 | Renesas Electronics Corporation | HA12163 vs HA12163-E |
HA12209F | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12163 vs HA12209F |
HA12165 | DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 | Renesas Electronics Corporation | HA12163 vs HA12165 |
HA12177 | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12163 vs HA12177 |
HA12164 | Dolby Noise Reduction IC, Bipolar, PQFP56, QFP-56 | Hitachi Ltd | HA12163 vs HA12164 |
HA12173 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12163 vs HA12173 |