Datasheets
HA12158 by:

DOLBY NOISE REDUCTION IC, PQFP56, PLASTIC, QFP-56

Part Details for HA12158 by Renesas Electronics Corporation

Overview of HA12158 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HA12158

HA12158 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HA12158 Part Data Attributes:

HA12158 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HA12158 Renesas Electronics Corporation DOLBY NOISE REDUCTION IC, PQFP56, PLASTIC, QFP-56
Part Life Cycle Code Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP
Part Package Code QFP
Package Description QFP,
Pin Count 56
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type DOLBY NOISE REDUCTION IC
JESD-30 Code S-PQFP-G56
Length 10 mm
Number of Terminals 56
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for HA12158

This table gives cross-reference parts and alternative options found for HA12158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HA12158 Dolby Noise Reduction IC, PQFP56, PLASTIC, QFP-56 Hitachi Ltd HA12158 vs HA12158
Part Number Description Manufacturer Compare
HA12158NT Dolby Noise Reduction IC, PDIP56, SHRINK, PLASTIC, DIP-56 Hitachi Ltd HA12158 vs HA12158NT
HA12175 Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 Hitachi Ltd HA12158 vs HA12175
NJM2177L Dolby Noise Reduction IC, B Type, Bipolar, PDIP56, SDIP-56 New Japan Radio Co Ltd HA12158 vs NJM2177L
HA12173 Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 Hitachi Ltd HA12158 vs HA12173
HA12165 DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 Renesas Electronics Corporation HA12158 vs HA12165
HA12226F Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 Hitachi Ltd HA12158 vs HA12226F
HA12158 Dolby Noise Reduction IC, PQFP56, PLASTIC, QFP-56 Hitachi Ltd HA12158 vs HA12158
HA12168 Dolby Noise Reduction IC, PQFP56, PLASTIC, QFP-56 Hitachi Ltd HA12158 vs HA12168
HA12209F DOLBY NOISE REDUCTION IC, PQFP56, FP-56 Renesas Electronics Corporation HA12158 vs HA12209F
HA12163 DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 Renesas Electronics Corporation HA12158 vs HA12163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA12158 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA12158 by Renesas Electronics Corporation

  • Please alert me when HA12158 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HA12158 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA12158 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HA12158 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA12158.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA12158 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: