Part Details for HA12163-E by Renesas Electronics Corporation
Overview of HA12163-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for HA12163-E
HA12163-E CAD Models
HA12163-E Part Data Attributes:
|
HA12163-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12163-E
Renesas Electronics Corporation
DOLBY NOISE REDUCTION IC, PQFP56, QFP-56
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G56 | |
Length | 10 mm | |
Number of Terminals | 56 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HA12163-E
This table gives cross-reference parts and alternative options found for HA12163-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12163-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12158NT | Dolby Noise Reduction IC, PDIP56, SHRINK, PLASTIC, DIP-56 | Hitachi Ltd | HA12163-E vs HA12158NT |
HA12175 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12163-E vs HA12175 |
NJM2177L | Dolby Noise Reduction IC, B Type, Bipolar, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12163-E vs NJM2177L |
HA12173 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12163-E vs HA12173 |
HA12165 | DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 | Renesas Electronics Corporation | HA12163-E vs HA12165 |
HA12226F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12163-E vs HA12226F |
HA12158 | Dolby Noise Reduction IC, PQFP56, PLASTIC, QFP-56 | Hitachi Ltd | HA12163-E vs HA12158 |
HA12168 | Dolby Noise Reduction IC, PQFP56, PLASTIC, QFP-56 | Hitachi Ltd | HA12163-E vs HA12168 |
HA12209F | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12163-E vs HA12209F |
HA12163 | DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 | Renesas Electronics Corporation | HA12163-E vs HA12163 |