Part Details for H24B1 by Isocom Components
Overview of H24B1 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H24B1
H24B1 CAD Models
H24B1 Part Data Attributes:
|
H24B1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H24B1
Isocom Components
Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for H24B1
This table gives cross-reference parts and alternative options found for H24B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H24B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H24B1 | Darlington Output Optocoupler, 1-Element, 6000V Isolation, | QT Optoelectronics | H24B1 vs H24B1 |
H24B1 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,6KV ISOLATION,LED-6A | Intersil Corporation | H24B1 vs H24B1 |
H24B1 | Darlington Output Optocoupler, 1-Element, 6000V Isolation, DIP-4 | Isocom LTD | H24B1 vs H24B1 |