Filter Your Search
1 - 10 of 10 results
|
H24B1.R2
QT Optoelectronics
|
Check for Price | Obsolete | 3.75 kV | 1000 % | 30 V | SINGLE | DARLINGTON OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||
|
H24B1
Isocom LTD
|
Check for Price | Active | 60 mA | 6 kV | 1000 % | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 85 °C | -55 °C | 1 | ISOCOM LTD | unknown | Transistor Outputs | DIP-4 | 8541.40.80.00 | ||||||||||||||
|
H24B1
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||||||||||
|
H24B1G
Isocom Components
|
Check for Price | Obsolete | DARLINGTON OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||||||||
|
H24B1
Intersil Corporation
|
Check for Price | No | Transferred | 60 A | 1.7 V | NO | THROUGH HOLE MOUNT | 100 mA | 6 kV | 10 % | 150 mW | 70 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
H24B1
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 3.75 kV | 1000 % | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | PLASTIC, DIP-4 | 8541.40.80.00 | ||||||||||||
|
H24B1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | PLASTIC PACKAGE-4 | 8541.40.80.00 | ||||||||||
|
H24B1
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 A | 1.7 V | NO | THROUGH HOLE MOUNT | 100 mA | 6 kV | UL RECOGNIZED | SINGLE | 10 % | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 70 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | Transistor Outputs | 8541.40.80.00 | |||||||
|
H24B1
QT Optoelectronics
|
Check for Price | No | Obsolete | 60 A | 1.7 V | NO | THROUGH HOLE MOUNT | 100 mA | 6 kV | UL RECOGNIZED | SINGLE | 10 % | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 70 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | Transistor Outputs | 8541.40.80.00 | |||||||
|
H24B1
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | Transistor Outputs | 8541.40.80.00 |