Part Details for H24B1 by Intersil Corporation
Overview of H24B1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H24B1
H24B1 CAD Models
H24B1 Part Data Attributes
|
H24B1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
H24B1
Intersil Corporation
DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,6KV ISOLATION,LED-6A
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 10% | |
Forward Current-Max | 60 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 6000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00007 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H24B1
This table gives cross-reference parts and alternative options found for H24B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H24B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H24B1 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-4 | Isocom Components | H24B1 vs H24B1 |
H24B1 | Darlington Output Optocoupler, 1-Element, 6000V Isolation, DIP-4 | Isocom LTD | H24B1 vs H24B1 |