Part Details for H11C4 by Isocom Components
Overview of H11C4 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11C4
H11C4 CAD Models
H11C4 Part Data Attributes:
|
H11C4
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11C4
Isocom Components
SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 20 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER |
Alternate Parts for H11C4
This table gives cross-reference parts and alternative options found for H11C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11C6 | SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11C4 vs H11C6 |
H11C5 | SCR Output Optocoupler, 1-Element, 1060V Isolation, DIP-6 | Isocom LTD | H11C4 vs H11C5 |
H11C4 | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Motorola Semiconductor Products | H11C4 vs H11C4 |
H11C6 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11C4 vs H11C6 |
H11C2 | SCR Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | H11C4 vs H11C2 |
H11C4 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11C4 vs H11C4 |
H11C1 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | H11C4 vs H11C1 |
H11C1 | SCR Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | H11C4 vs H11C1 |
MOC3002 | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | H11C4 vs MOC3002 |
H11C1 | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | H11C4 vs H11C1 |