Filter Your Search
1 - 10 of 80 results
|
H11C43S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 5.3 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 10 µA | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
H11C474M
Electrocube Inc
|
Check for Price | Active | 2 | ELECTROCUBE INC | compliant | 8532.25.00.80 | , | EAR99 | FILM CAPACITOR | |||||||||||||||||||||||||
|
H11C4S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 5.3 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 10 µA | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
H11C4X
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Trigger Device Outputs | PLASTIC, DIP-6 | |||||||||||||||
|
H11C4
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 1.3 V | 1.5 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 150 µA | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
H11C4
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 1.3 V | 1.5 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 150 µA | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Trigger Device Outputs | |||||||||||||
|
H11C4
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 300 mA | 5.3 kV | 5 mA | SINGLE | SCR OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | ||||||||||||||
|
H11C473J
Electrocube Inc
|
Check for Price | Active | 2 | ELECTROCUBE INC | compliant | 8532.25.00.80 | , | EAR99 | FILM CAPACITOR | |||||||||||||||||||||||||
|
H11C472K
Electrocube Inc
|
Check for Price | Active | 2 | ELECTROCUBE INC | compliant | 8532.25.00.80 | , | EAR99 | FILM CAPACITOR | |||||||||||||||||||||||||
|
H11C4R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 1.3 V | 7.5 kV | 10 mA | 5 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 400 V | 150 µA | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Trigger Device Outputs | DIP-6 |