H11C4
vs
H11C6
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
SIEMENS A G
|
Package Description |
PLASTIC, DIP-6
|
DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Isocom
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
|
Input Trigger Current-Nom |
20 mA
|
14 mA
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.3 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
SCR OUTPUT OPTOCOUPLER
|
Base Number Matches |
8
|
4
|
JESD-609 Code |
|
e0
|
Peak Off-state Voltage-Min |
|
600 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare H11C4 with alternatives
Compare H11C6 with alternatives