Part Details for GTLP16T1655MTD by Fairchild Semiconductor Corporation
Overview of GTLP16T1655MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTLP16T1655MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1142 |
|
RFQ | ||
|
Quest Components | REGISTERED BUS TRANSCEIVER, GTLP SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO64 | 18 |
|
$8.1113 / $10.8150 | Buy Now |
|
Quest Components | REGISTERED BUS TRANSCEIVER, GTLP SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO64 | 913 |
|
$4.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | GTLP16T1655 - 16-Bit LVTTL/GTLP Universal Bus Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13143 |
|
$7.2100 / $8.4900 | Buy Now |
Part Details for GTLP16T1655MTD
GTLP16T1655MTD CAD Models
GTLP16T1655MTD Part Data Attributes:
|
GTLP16T1655MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GTLP16T1655MTD
Fairchild Semiconductor Corporation
Registered Bus Transceiver, GTLP Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO64, 6.10 MM, MO-153EF, TSSOP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153EF, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for GTLP16T1655MTD
This table gives cross-reference parts and alternative options found for GTLP16T1655MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP16T1655MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH1655DGGR | 16-Bit LVTTL-To-GTLP Adjustable-Edge-Rate Universal Bus Transceiver 64-TSSOP -40 to 85 | Texas Instruments | GTLP16T1655MTD vs SN74GTLPH1655DGGR |
GTLP16T1655MTDX | Registered Bus Transceiver, GTLP Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO64, 6.10 MM, MO-153EF, TSSOP-64 | Fairchild Semiconductor Corporation | GTLP16T1655MTD vs GTLP16T1655MTDX |
74GTLPH1655DGGRE4 | GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | GTLP16T1655MTD vs 74GTLPH1655DGGRE4 |
GTLP16T1655MTD | GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, 6.10 MM, MO-153EF, TSSOP-64 | Rochester Electronics LLC | GTLP16T1655MTD vs GTLP16T1655MTD |