Filter Your Search
1 - 4 of 4 results
|
GTLP16T1655MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.7 ns | 2 | 8 | YES | TSSOP | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | 2 | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G64 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 64 | unknown | ||||||||||||
|
GTLP16T1655MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.7 ns | 5.7 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 100 mA | 2 | TRUE | 55 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153EF, TSSOP-64 | 64 | unknown | 8542.39.00.01 | |||||
|
GTLP16T1655MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.7 ns | 5.7 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 100 mA | 2 | TRUE | 55 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153EF, TSSOP-64 | 64 | unknown | 8542.39.00.01 | ||||||
|
GTLP16T1655MTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.7 ns | 2 | 8 | YES | TSSOP | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | 2 | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G64 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 64 | unknown |